text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603DRE0718K7L

RT Series 0603 0.1 W 18.7 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603DRE0718K7L - Technical Attributes
Attributes Table
Resistance: 18.7kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
5,000
$0.0123
15,000
$0.012
25,000
$0.0119
75,000
$0.0116
125,000+
$0.0114
Product Variant Information section