Manufacturer Part #
RT0805BRD072KL
RT Series 0805 0.125 W 2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
YAGEO RT0805BRD072KL - Technical Attributes
Attributes Table
| Resistance: | 2kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Dielectric Withstanding Voltage: | 200V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75,000
USA:
75,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0193
15,000
$0.0188
20,000
$0.0187
50,000
$0.0183
75,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount