text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805FRE07140KL

RT Series 0805 0.125 W 140 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
YAGEO RT0805FRE07140KL - Technical Attributes
Attributes Table
Resistance: 140kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.50
USD
Quantity
Unit Price
5,000
$0.0139
15,000
$0.0136
25,000
$0.0134
50,000
$0.0132
100,000+
$0.0129
Product Variant Information section