text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206BRD07249KL

RES 249K OHM 1/4W .1% SMD 1206

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT1206BRD07249KL - Technical Attributes
Attributes Table
Resistance: 249kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$446.50
USD
Quantity
Unit Price
5,000
$0.0893
10,000
$0.0877
15,000
$0.0868
20,000+
$0.0857
Product Variant Information section