text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206DRE0724R9L

Thin Film Res 1206 24.9 Ohm 0.5% 50ppm

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT1206DRE0724R9L - Technical Attributes
Attributes Table
Resistance: 24.9Ω
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 300V
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$109.50
USD
Quantity
Unit Price
5,000
$0.0219
10,000
$0.0215
15,000
$0.0213
20,000
$0.0211
25,000
$0.0207
75,000
$0.0127
125,000+
$0.0124
Product Variant Information section