Manufacturer Part #
RU2012FR068CS
RU Series 2012 0.33 W 0.068 Ohm ±1 % ±150 ppm/°C SMT Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RU2012FR068CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RU2012FR068CS - Technical Attributes
Attributes Table
| Resistance: | 0.068Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±150ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
5,000
$0.119
10,000
$0.117
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel