text.skipToContent text.skipToNavigation

Manufacturer Part #

RUK1608FR010CS

RUK Series Thick Film Current Sensing Surface Mount

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RUK1608FR010CS - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
Total
$328,800.00
USD
Quantity
Unit Price
2,000,000+
$0.1644
Product Variant Information section