text.skipToContent text.skipToNavigation

Manufacturer Part #

RUT2012FR200CS

RUT Series 0805 0.2 Ω ±1% 0.25 W ±150 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RUT2012FR200CS - Technical Attributes
Attributes Table
Resistance: 200mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154,000.00
USD
Quantity
Unit Price
5,000
$0.0803
10,000
$0.0788
15,000
$0.078
20,000+
$0.077
Product Variant Information section