text.skipToContent text.skipToNavigation

Manufacturer Part #

RV1206FR-071M47L

High Voltage Chip Resistor Thick Film 1206 1.47MOhm 1% Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO RV1206FR-071M47L - Technical Attributes
Attributes Table
Resistance: 1.47MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.65mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Overload Voltage - Max: 1000V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.50
USD
Quantity
Unit Price
5,000
$0.0677
10,000
$0.0666
15,000
$0.0659
20,000
$0.0654
25,000+
$0.064