text.skipToContent text.skipToNavigation

Manufacturer Part #

RV1206JR-071ML

RV Series 1206 0.25 W 1 MOhms 5% ±200 ppm/°C SMT High Voltage Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RV1206JR-071ML - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.50
USD
Quantity
Unit Price
5,000
$0.0199
15,000
$0.0194
20,000
$0.0193
50,000
$0.0189
75,000+
$0.0185
Product Variant Information section