text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR81S4R99FRB12

RWR Series Ø 2.16 x 6.35 mm 4.99 Ohm ±1 % 1 W ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay RWR81S4R99FRB12 - Technical Attributes
Attributes Table
Resistance: 4.99Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 2.2V
Operating Temp Range: -55°C to +250°C
Dimension: L  6.35mm x D  2.16mm
Height - Max: 2.6mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
100
$2.58
200
$2.56
300
$2.54
400
$2.53
500+
$2.50
Product Variant Information section