text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR89S12R1FPB12

RWR Series 12.1 Ohm 3 W ±1 % ±30 ppm/°C Axial Military Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay RWR89S12R1FPB12 - Technical Attributes
Attributes Table
Resistance: 12.1Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  14.22mm x D  4.75mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
100
$2.82
200
$2.80
300
$2.78
400
$2.77
500+
$2.74
Product Variant Information section