Manufacturer Part #
SFR2500001000JA500
SFR25 5% A5 100R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
Vishay SFR2500001000JA500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFR2500001000JA500 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.4W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0195
15,000
$0.0191
20,000
$0.0189
50,000
$0.0186
75,000+
$0.0182
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole