text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR2500001332FR500

SFR25 Series 13.3 kOhm 0.4 W ±1% ±100 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFR2500001332FR500 - Technical Attributes
Attributes Table
Resistance: 13.3kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$128.50
USD
Quantity
Unit Price
5,000
$0.0257
10,000
$0.0253
20,000
$0.0249
25,000
$0.0247
75,000+
$0.024
Product Variant Information section