Manufacturer Part #
SFR25H0001802JR500
Res Metal Film 18K Ohm 5% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
Vishay SFR25H0001802JR500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFR25H0001802JR500 - Technical Attributes
Attributes Table
| Resistance: | 18kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.5mm x D 2.5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0228
10,000
$0.0225
20,000
$0.0221
25,000
$0.022
75,000+
$0.0213
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole