text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR25H0004221FR500

SFR25 Series Ø 2.5 x 6.5 mm 4.22 kOhm ±1 % 0.5 W ±100 ppm/K Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFR25H0004221FR500 - Technical Attributes
Attributes Table
Resistance: 4.22kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$154.50
USD
Quantity
Unit Price
5,000
$0.0309
10,000
$0.0304
15,000
$0.0301
25,000
$0.0297
50,000+
$0.029
Product Variant Information section