text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C5601FB300

SMM Series 0204 5.6 kOhm 0.4 W ±1 % ±50 ppm/K Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMM02040C5601FB300 - Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
Height - Max: 1.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.80
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.026
15,000
$0.0257
30,000
$0.0253
60,000+
$0.0246
Product Variant Information section