text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C6819FB300

SMM0204 Series Ø1.4x3.6mm 0.25 W 68.1 Ohm ±1% ±50ppm/K Mini-MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay SMM02040C6819FB300 - Technical Attributes
Attributes Table
Resistance: 68.1Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$81.60
USD
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0265
15,000
$0.0262
30,000
$0.0258
60,000+
$0.0251
Product Variant Information section