text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM500JB-3R3

SQM Series 5 W 3.3 Ohm ±5% ±300 ppm/°C Vertical Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQM500JB-3R3 - Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -55°C to +155°C
Dimension: L  25mm x W  13mm x H  9mm
Height - Max: 25mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.151
15,000+
$0.147
Product Variant Information section