Manufacturer Part #
SQP500JB-0R47
SQP Series 3 W 0.47 Ohms 5% 300ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SQP500JB-0R47 - Technical Attributes
Attributes Table
| Resistance: | 0.47Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Dimension: | L 22mm x W 9.5mm x H 9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.184
1,000
$0.181
1,500
$0.18
2,000
$0.179
2,500
$0.175
5,000
$0.161
10,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole