text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-1R2

SQP Series 5 W 1.2 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
YAGEO SQP500JB-1R2 - Technical Attributes
Attributes Table
Resistance: 1.2Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22mm x W  9.5mm x H  9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.70
USD
Quantity
Unit Price
900
$0.113
2,700
$0.111
3,600
$0.11
9,000
$0.108
13,500+
$0.106
Product Variant Information section