text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-27R

SQP Series 5 W 27 Ohm ±5% ±300 ppm/°C 22x9.5x9mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQP500JB-27R - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22mm x W  9.5mm x H  9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
60
Total
$570.00
USD
Quantity
Unit Price
180
$0.121
600
$0.118
1,800
$0.116
4,500
$0.114
12,000+
$0.111
Product Variant Information section