text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-400R

SQP Series 400 Ω ±5% 5 W ±300 ppm/°C Axial Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
YAGEO SQP500JB-400R - Technical Attributes
Attributes Table
Resistance: 400Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +155°C
Dimension: L  22mm x W  9.5mm x H  9mm
Height - Max: 10mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
900
$0.255
2,700
$0.25
4,500+
$0.245
Product Variant Information section