text.skipToContent text.skipToNavigation

Manufacturer Part #

SR1206JR-0712RL

SR Series 1206 0.25 W 12 Ω ±5% ±200 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
YAGEO SR1206JR-0712RL - Technical Attributes
Attributes Table
Resistance: 12Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
5,000
$0.0174
15,000
$0.017
20,000
$0.0169
50,000
$0.0166
75,000+
$0.0162
Product Variant Information section