text.skipToContent text.skipToNavigation

Manufacturer Part #

SR1206JR-7T47RL

SR Series 1206 47 Ohm ±5% 0.75 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
YAGEO SR1206JR-7T47RL - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
5,000
$0.0174
15,000
$0.017
20,000
$0.0169
50,000
$0.0166
75,000+
$0.0162
Product Variant Information section