text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPV12062M00BEEA

TNPV1206 2M0 0.1 % T-9 ET1 E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPV12062M00BEEA - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 700V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,150.00
USD
Quantity
Unit Price
5,000+
$0.83
Product Variant Information section