Manufacturer Part #
TNPW04021K00BEED
TNPW Series 0402 0.1 W 1 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Vishay TNPW04021K00BEED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW04021K00BEED - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250,000
USA:
250,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0319
20,000
$0.0314
30,000
$0.0311
40,000
$0.0309
50,000+
$0.0303
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount