text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW04023K30BEED

TNPW Series 0402 0.1 W 3.3 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay TNPW04023K30BEED - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
10,000
$0.069
20,000+
$0.0671
Product Variant Information section