text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW04028K25BEED

TNPW Series 0402 0.1 W 8.25 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor

Product Specification Section
Vishay TNPW04028K25BEED - Technical Attributes
Attributes Table
Resistance: 8.25kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.315
20
$0.25
150
$0.205
1,000
$0.163
5,000+
$0.128