text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW06031K21BEEA

TNPW Series 0603 0.125 W 1.21 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Vishay TNPW06031K21BEEA - Technical Attributes
Attributes Table
Resistance: 1.21kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
5,000
USA:
5,000
Cost Per Unit
$3.795
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.295 USD Each
Total
$7.59
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.