text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0603249RBEEA

0603 249 Ohms 0.1% 25PPM Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0603249RBEEA - Technical Attributes
Attributes Table
Resistance: 249Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$311.00
USD
Quantity
Unit Price
5,000
$0.0622
10,000
$0.0611
15,000
$0.0605
20,000
$0.0601
25,000+
$0.0588
Product Variant Information section