text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060324K9BEEA

TNPW Series 0603 0.125 W 24.9 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay TNPW060324K9BEEA - Technical Attributes
Attributes Table
Resistance: 24.9kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.50
USD
Quantity
Unit Price
5,000
$0.0573
10,000
$0.0563
15,000
$0.0558
20,000
$0.0554
25,000+
$0.0542
Product Variant Information section