Manufacturer Part #
TNPW060337R4BEEN
TNPW Series 0603 0.125 W 37.4 Ohm ±0.1% ±25 ppm/K Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TNPW060337R4BEEN - Technical Attributes
Attributes Table
| Rated Power: | 0.125W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.151
15,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel