text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0603475RBETA

TNPW Series 0603 0.125 W 475 Ohm ±0.1 % ±25 ppm/K Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0603475RBETA - Technical Attributes
Attributes Table
Resistance: 475Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,925.00
USD
Quantity
Unit Price
5,000+
$0.385
Product Variant Information section