text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW06035K11BEEA

TNPW Series 0603 0.125 W 5.11 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Vishay TNPW06035K11BEEA - Technical Attributes
Attributes Table
Resistance: 5.11kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,709
USA:
4,709
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1
$0.295
20
$0.23
100
$0.19
500
$0.153
2,500+
$0.116