text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060364K9BEEA

TNPW Series 0603 0.125 W 64.9 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay TNPW060364K9BEEA - Technical Attributes
Attributes Table
Resistance: 64.9kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$238.50
USD
Quantity
Unit Price
5,000
$0.0477
10,000
$0.0469
15,000
$0.0465
20,000
$0.0461
25,000+
$0.0451
Product Variant Information section