text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805100KBEEA

TNPW Series 0805 0.2 W 100 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Vishay TNPW0805100KBEEA - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
5,000+
$0.265