text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW080518R2BEEA

TNPW Series 0805 0.2 W 18.2 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW080518R2BEEA - Technical Attributes
Attributes Table
Resistance: 18.2Ω
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$700.00
USD
Quantity
Unit Price
5,000
$0.14
10,000+
$0.138
Product Variant Information section