text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08052K00DEEA

TNPW Series 0805 0.2 W 2 kOhm ±0.5 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW08052K00DEEA - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.2W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0988
15,000+
$0.097
Product Variant Information section