text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08052K67DEEA

TNPW Series 0805 2.67 kOhm 0.125 W ±0.5 % ±25 ppm/K SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW08052K67DEEA - Technical Attributes
Attributes Table
Resistance: 2.67kΩ
Rated Power: 0.2W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.1017
15,000
$0.101
20,000+
$0.10
Product Variant Information section