text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805590KBEEA

TNPW Series 0805 0.2 W 590 kOhm ±1 % ±50 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0805590KBEEA - Technical Attributes
Attributes Table
Resistance: 590kΩ
Rated Power: 200mW
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,525.00
USD
Quantity
Unit Price
5,000+
$0.305
Product Variant Information section