text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW1206270KBEEA

Res Thin Film 1206 270K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD Paper T/R

Product Specification Section
Vishay TNPW1206270KBEEA - Technical Attributes
Attributes Table
Resistance: 270kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
Cost Per Unit
$4.255
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.755 USD Each
Total
$8.51
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.