text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW1206270KBEEA

Res Thin Film 1206 270K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD Paper T/R

Product Specification Section
Vishay TNPW1206270KBEEA - Technical Attributes
Attributes Table
Resistance: 270kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
5,000+
$0.27