text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120640K2BEEA

TNPW Series 1206 0.4 W 40.2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay TNPW120640K2BEEA - Technical Attributes
Attributes Table
Resistance: 40.2kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Unit Price
5,000+
$0.215
Product Variant Information section