text.skipToContent text.skipToNavigation

Manufacturer Part #

TR15G150MJNES

TR15G Series 38.1 x 8.89 mm 150 MOhm ±5% ±200 ppm/°C Thick Film Planar Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR15G150MJNES - Technical Attributes
Attributes Table
Resistance: 150MΩ
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$530.00
USD
Quantity
Unit Price
100
$5.30
200
$5.27
300
$5.25
400+
$5.23
Product Variant Information section