text.skipToContent text.skipToNavigation

Manufacturer Part #

VR25000001005JA100

VR25 Series 0.25 W 10 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay VR25000001005JA100 - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Metal Film
Working Voltage-Nom: 1600V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Unit Price
1,000
$0.161
2,000
$0.159
3,000
$0.158
5,000
$0.156
10,000+
$0.153
Product Variant Information section