text.skipToContent text.skipToNavigation

Manufacturer Part #

VR68000002204FAC00

VR68 Series High Ohmic/High Voltage Metal Glaze Fixed Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay VR68000002204FAC00 - Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Metal Film
Working Voltage-Nom: 10kV
Operating Temp Range: -55°C to +155°C
Dimension: L  18mm x W  6.8mm
Height - Max: 6.8mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
500
$0.50
1,000
$0.495
1,500
$0.49
2,000
$0.485
2,500+
$0.475
Product Variant Information section