Manufacturer Part #
VR68000004703JAC00
VR68 Series 1 W 470 kOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Vishay VR68000004703JAC00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VR68000004703JAC00 - Technical Attributes
Attributes Table
| Resistance: | 470kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Dimension: | L 18mm x D 6.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole