text.skipToContent text.skipToNavigation

Manufacturer Part #

VRW37-215KFI

VRW Series Ø 3.7 x 9 mm 215 kOhm 0.5 W ±1 % ±200 ppm/°C Thick Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC VRW37-215KFI - Technical Attributes
Attributes Table
Resistance: 215kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 3.5kV
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.7mm
Height - Max: 3.7mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.121
7,500
$0.12
10,000
$0.119
12,500+
$0.117
Product Variant Information section