text.skipToContent text.skipToNavigation

Manufacturer Part #

WCR-WCR0402LF-3831-F-P-LT

WCR Series 0402 3.83 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC WCR-WCR0402LF-3831-F-P-LT - Technical Attributes
Attributes Table
Resistance: 3.83kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
10,000
$0.0187
20,000
$0.0184
30,000
$0.0183
40,000
$0.0182
50,000+
$0.0178
Product Variant Information section